
100SXE15M+C3 | |
|---|---|
DigiKey Part Number | 10-100SXE15M+C3-ND |
Manufacturer | |
Manufacturer Product Number | 100SXE15M+C3 |
Description | CAP ALUM POLY 15UF 20% 100V TH |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 117.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 2.35 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 15 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 100 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,77000 | € 2,77 |
| 10 | € 1,85800 | € 18,58 |
| 50 | € 1,47980 | € 73,99 |
| 200 | € 1,26145 | € 252,29 |
| 600 | € 1,13753 | € 682,52 |
| 1 000 | € 1,09121 | € 1 091,21 |
| 2 600 | € 1,01988 | € 2 651,69 |
| 5 000 | € 0,98061 | € 4 903,05 |
| Unit Price without VAT: | € 2,77000 |
|---|---|
| Unit Price with VAT: | € 3,37940 |

