TX2SS-12V-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 2,34224
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 2,34224
Datasheet
Image for TX2SS-12V-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX2SS-12V-1

DigiKey Part Number
255-TX2SS-12V-1-ND
Manufacturer
Manufacturer Product Number
TX2SS-12V-1
Description
RELAY TELECOM DPDT 1A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
Telecom
Load - Max Switching
220W
Coil Resistance
1.028 kOhms
Coil Current
11.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX2SS-12V-1-XPanasonic Industry0255-TX2SS-12V-1-X-ND€ 2,34224Parametric Equivalent
TX2SS-12V-1-ZPanasonic Industry0255-TX2SS-12V-1-Z-ND€ 2,34224Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 2,34224€ 1 171,12
Manufacturers Standard Package
Unit Price without VAT:€ 2,34224
Unit Price with VAT:€ 2,85753