



TQ2-L2-6V | |
|---|---|
DigiKey Part Number | 255-5485-ND |
Manufacturer | |
Manufacturer Product Number | TQ2-L2-6V |
Description | RELAY TELECOM DPDT 1A 6V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2-L2-6V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tube | Operate Time 3 ms |
Part Status Active | Release Time 3 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Coil Voltage 6VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 1 A | Relay Type Telecom |
Switching Voltage 125VAC, 110VDC - Max | Coil Resistance 180 Ohms |
Load - Max Switching 125VA, 110W | Base Product Number |
Coil Current 33.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,10000 | € 3,10 |
| 10 | € 2,76300 | € 27,63 |
| 25 | € 2,63840 | € 65,96 |
| 50 | € 2,54800 | € 127,40 |
| 100 | € 2,46070 | € 246,07 |
| 250 | € 2,34972 | € 587,43 |
| 500 | € 2,26906 | € 1 134,53 |
| 1 000 | € 2,19111 | € 2 191,11 |
| Unit Price without VAT: | € 3,10000 |
|---|---|
| Unit Price with VAT: | € 3,78200 |

