Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ST1-DC15V

DigiKey Part Number
ST1-DC15V-ND
Manufacturer
Manufacturer Product Number
ST1-DC15V
Description
RELAY GEN PURPOSE DPST 8A 15V
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 15VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
12 VDC
Packaging
Tube
Must Release Voltage
1.5 VDC
Part Status
Obsolete
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Material
Silver Alloy
Contact Rating (Current)
8 A
Approval Agency
CSA, UR, VDE
Switching Voltage
380VAC, 250VDC - Max
Relay Type
Load - Max Switching
3040VA, 2000W
Coil Resistance
938 Ohms
Coil Current
16 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.