



SFS4-L-DC48V-D | |
|---|---|
DigiKey Part Number | SFS4-L-DC48V-D-ND |
Manufacturer | |
Manufacturer Product Number | SFS4-L-DC48V-D |
Description | RELAY SAFETY 6PST 6A 48V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Must Operate Voltage 36 VDC |
Series | Must Release Voltage 4.8 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 48VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 6PST-4NO/2NC (4 Form A, 2 Form B) | Coil Current 10.4 mA |
Contact Rating (Current) 6 A | Coil Power 500mW |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 4.6 kOhms |
Features Diode, Lighted Indicator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 24,37000 | € 1 218,50 |
| Unit Price without VAT: | € 24,37000 |
|---|---|
| Unit Price with VAT: | € 29,73140 |

