Similar




JTNV1S-PA-F-DC5V | |
|---|---|
DigiKey Part Number | JTNV1S-PA-F-DC5V-ND |
Manufacturer | |
Manufacturer Product Number | JTNV1S-PA-F-DC5V |
Description | RELAY GEN PURPOSE SPDT 20A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 3.75 VDC |
Part Status Obsolete | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 5540VA | Coil Resistance 31 Ohms |
Coil Current 160 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T9AS5D12-5 | TE Connectivity Potter & Brumfield Relays | 614 | T9AS5D12-5-ND | € 7,70000 | Similar |


