General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JQ1A-B-18V-F

DigiKey Part Number
255-6174-ND
Manufacturer
Manufacturer Product Number
JQ1A-B-18V-F
Description
RELAY GEN PURPOSE SPST 5A 18V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class B
Series
Must Operate Voltage
13.5 VDC
Packaging
Bulk
Must Release Voltage
0.9 VDC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
5 A
Approval Agency
CSA, TUV, UR, VDE
Switching Voltage
250VAC, 110VDC - Max
Relay Type
Load - Max Switching
1250VA, 550W
Coil Resistance
1.62 kOhms
Coil Current
11.1 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALQ318Panasonic Industry23255-3555-ND€ 1,43000Similar
In-Stock: 38
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,35000€ 2,35
10€ 2,10100€ 21,01
25€ 2,00600€ 50,15
Unit Price without VAT:€ 2,35000
Unit Price with VAT:€ 2,86700