



HE1AN-AC24V | |
|---|---|
DigiKey Part Number | 255-1640-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-AC24V |
Description | RELAY GEN PURPOSE SPST 30A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 16.8 VAC |
Packaging Bulk | Must Release Voltage 3.6 VAC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -50°C ~ 55°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Approval Agency CSA, VDE, UR |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 8310VA, 900W | Coil Resistance 324.3 Ohms |
Coil Current 74 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,39000 | € 40,39 |
| 20 | € 34,73650 | € 694,73 |
| 40 | € 33,54325 | € 1 341,73 |
| 60 | € 32,86367 | € 1 971,82 |
| 100 | € 32,02710 | € 3 202,71 |
| 260 | € 30,51762 | € 7 934,58 |
| Unit Price without VAT: | € 40,39000 |
|---|---|
| Unit Price with VAT: | € 49,27580 |

