
EKMC7606113K | |
|---|---|
DigiKey Part Number | 255-6275-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7606113K |
Description | SENSOR MOTION PIR LONG DIST PL W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, Pearl White Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features High Density Lens, Pearl White |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Long |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,85000 | € 9,85 |
| 5 | € 8,93000 | € 44,65 |
| 10 | € 8,58700 | € 85,87 |
| 25 | € 8,17640 | € 204,41 |
| 50 | € 7,89600 | € 394,80 |
| 100 | € 7,63890 | € 763,89 |
| 500 | € 7,12088 | € 3 560,44 |
| 1 000 | € 6,92775 | € 6 927,75 |
| Unit Price without VAT: | € 9,85000 |
|---|---|
| Unit Price with VAT: | € 12,01700 |

