
EKMC7606112K | |
|---|---|
DigiKey Part Number | 255-6274-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7606112K |
Description | SENSOR MOTION PIR LONG DIST BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, Black Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 6V |
Manufacturer Panasonic Electric Works | Trigger Type Internal |
Series | Features High Density Lens, Black |
Packaging Tray | Package / Case Module |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Long |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,38000 | € 9,38 |
| 5 | € 8,50400 | € 42,52 |
| 10 | € 8,17800 | € 81,78 |
| 25 | € 7,78720 | € 194,68 |
| 50 | € 7,52000 | € 376,00 |
| 100 | € 7,27510 | € 727,51 |
| Unit Price without VAT: | € 9,38000 |
|---|---|
| Unit Price with VAT: | € 11,44360 |

