


EKMB1103113 | |
|---|---|
DigiKey Part Number | 255-3079-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1103113 |
Description | SENSOR MOTION PIR 12M RANGE WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, Pearl White |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 2.3V ~ 4V |
Series | Trigger Type Internal |
Packaging Tray | Features Long Distance Lens, Pearl White |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type PIR (Passive Infrared) | Detection Pattern Long |
Sensing Distance 472" (12m) 39.4' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,89000 | € 22,89 |
| 5 | € 20,94800 | € 104,74 |
| 10 | € 20,22500 | € 202,25 |
| 25 | € 19,36120 | € 484,03 |
| 50 | € 18,77020 | € 938,51 |
| 100 | € 18,22790 | € 1 822,79 |
| Unit Price without VAT: | € 22,89000 |
|---|---|
| Unit Price with VAT: | € 27,92580 |

