



DSP1-DC12V-R-F | |
|---|---|
DigiKey Part Number | 255-6160-ND |
Manufacturer | |
Manufacturer Product Number | DSP1-DC12V-R-F |
Description | RELAY GEN PURPOSE DPST 5A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1500VA, 625W | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Reverse Coil Polarity | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 480 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,82000 | € 6,82 |
| 10 | € 6,07900 | € 60,79 |
| 25 | € 5,80520 | € 145,13 |
| 50 | € 5,60620 | € 280,31 |
| 100 | € 5,41390 | € 541,39 |
| 250 | € 5,16944 | € 1 292,36 |
| 500 | € 4,99178 | € 2 495,89 |
| 1 000 | € 4,82014 | € 4 820,14 |
| Unit Price without VAT: | € 6,82000 |
|---|---|
| Unit Price with VAT: | € 8,32040 |

