AXE7E2426 | |
|---|---|
DigiKey Part Number | AXE7E2426-ND |
Manufacturer | |
Manufacturer Product Number | AXE7E2426 |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,26580 | € 163,29 |
| Unit Price without VAT: | € 3,26580 |
|---|---|
| Unit Price with VAT: | € 3,98428 |


