



AQW410EHA | |
|---|---|
DigiKey Part Number | 255-2953-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AQW410EHA |
Description | SSR RELAY SPST-NC 100MA 0-350V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Box (TB) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW210EHA | Panasonic Industry | 1 374 | 255-1425-5-ND | € 2,55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 4,66970 | € 1 867,88 |
| Unit Price without VAT: | € 4,66970 |
|---|---|
| Unit Price with VAT: | € 5,69703 |


