



AQW210E | |
|---|---|
DigiKey Part Number | 255-2951-ND |
Manufacturer | |
Manufacturer Product Number | AQW210E |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 350 V |
Series | Load Current 120 mA |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,15000 | € 4,15 |
| 10 | € 3,69500 | € 36,95 |
| 25 | € 3,52960 | € 88,24 |
| 50 | € 3,40840 | € 170,42 |
| 100 | € 3,29150 | € 329,15 |
| 250 | € 3,14304 | € 785,76 |
| 500 | € 3,03510 | € 1 517,55 |
| 1 000 | € 2,93079 | € 2 930,79 |
| Unit Price without VAT: | € 4,15000 |
|---|---|
| Unit Price with VAT: | € 5,06300 |

