Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV255G3AZ

DigiKey Part Number
255-5761-2-ND - Tape & Reel (TR)
255-5761-1-ND - Cut Tape (CT)
255-5761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV255G3AZ
Description
SSR RELAY SPST-NO 2.4A 0-100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 100 V
Mfr
Load Current
2.4 A
Series
On-State Resistance (Max)
120 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
1.32VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQV255G3APanasonic Industry291AQV255G3A-ND€ 8,45000Parametric Equivalent
In-Stock: 678
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 8,19000€ 8,19
10€ 7,30100€ 73,01
25€ 6,97280€ 174,32
50€ 6,73380€ 336,69
100€ 6,50260€ 650,26
250€ 6,20900€ 1 552,25
500€ 5,99554€ 2 997,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 6,18873€ 6 188,73
Manufacturers Standard Package
Unit Price without VAT:€ 8,19000
Unit Price with VAT:€ 9,99180