



ALA2PF09 | |
|---|---|
DigiKey Part Number | ALA2PF09-ND |
Manufacturer | |
Manufacturer Product Number | ALA2PF09 |
Description | RELAY GEN PURPOSE DPST 5A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 6.75 VDC |
Packaging Bulk | Must Release Voltage 0.45 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 1385VA | Coil Resistance 153 Ohms |
Coil Current 58.8 mA | Base Product Number |
Coil Type Non Latching |

