



AH1462619 | |
|---|---|
DigiKey Part Number | 255-AH1462619-ND |
Manufacturer | |
Manufacturer Product Number | AH1462619 |
Description | SWITCH HINGE LVR SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Tube | Release Force 5.000gf |
Part Status Active | Operating Position 0.268" (6.80mm) |
Circuit SPDT | Pretravel 0.083" (2.1mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.022" (0.55mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,84600 | € 8,46 |
| 25 | € 0,78480 | € 19,62 |
| 50 | € 0,74120 | € 37,06 |
| 100 | € 0,70040 | € 70,04 |
| 250 | € 0,64968 | € 162,42 |
| 500 | € 0,61376 | € 306,88 |
| 1 000 | € 0,57982 | € 579,82 |
| 5 000 | € 0,50798 | € 2 539,90 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |

