Image for AGX206 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGX206

DigiKey Part Number
AGX206-ND
Manufacturer
Manufacturer Product Number
AGX206
Description
SWITCH SNAP ACT DPST-NO 10A 125V
Customer Reference
Detailed Description
Switch DPST-NO Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round (Pin Plunger)
Manufacturer
Panasonic Electric Works
Mounting Type
Panel Mount, Snap-In
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Ingress Protection
IP40
Part Status
Obsolete
Operating Force
400gf
Circuit
DPST-NO
Operating Position
0.276" (7.0mm)
Switch Function
Off-Mom
Overtravel
0.158" (4.0mm)
Current Rating (Amps)
10A (AC), 6A (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.