
AGQ210A09X | |
|---|---|
DigiKey Part Number | 255-AGQ210A09X-ND |
Manufacturer | |
Manufacturer Product Number | AGQ210A09X |
Description | RELAY GENERAL PURPOSE DPDT 2A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 6.75 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 37.5VA, 60W | Coil Resistance 810 Ohms |
Coil Current 11.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 3,55129 | € 3 196,16 |
| Unit Price without VAT: | € 3,55129 |
|---|---|
| Unit Price with VAT: | € 4,33257 |

