
SDH03-48S15W | |
|---|---|
DigiKey Part Number | 4457-SDH03-48S15W-ND |
Manufacturer | |
Manufacturer Product Number | SDH03-48S15W |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Input (Max) 75V | Approval Agency CE |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,77000 | € 17,77 |
| 5 | € 17,11400 | € 85,57 |
| 20 | € 16,56350 | € 331,27 |
| 40 | € 16,29450 | € 651,78 |
| 60 | € 16,13883 | € 968,33 |
| 100 | € 15,94490 | € 1 594,49 |
| 260 | € 15,58777 | € 4 052,82 |
| 500 | € 15,34766 | € 7 673,83 |
| Unit Price without VAT: | € 17,77000 |
|---|---|
| Unit Price with VAT: | € 21,67940 |

