
OD6025-48MBXE | |
|---|---|
DigiKey Part Number | 1053-OD6025-48MBXE-ND |
Manufacturer | |
Manufacturer Product Number | OD6025-48MBXE |
Description | FAN AXIAL 60X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 45.0 CFM (1.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 56.1dB(A) |
Series | Power (Watts) 6.1 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV, UR |
Width 25.00mm | Current Rating (Amps) 0.150A |
Air Flow 45.0 CFM (1.26m³/min) | Voltage Range 28 ~ 52VDC |
Static Pressure 0.550 in H2O (137.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 16,09880 | € 8 049,40 |
| Unit Price without VAT: | € 16,09880 |
|---|---|
| Unit Price with VAT: | € 19,64054 |

