
OD6020-24MB | |
|---|---|
DigiKey Part Number | OD6020-24MB-ND |
Manufacturer | |
Manufacturer Product Number | OD6020-24MB |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Termination 2 Wire Leads |
Series | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Packaging Bulk | Approval Agency cURus, TUV |
Part Status Active | Current Rating (Amps) 0.060A |
Voltage - Rated | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Size / Dimension Square - 60mm L x 60mm H | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Width 20.00mm | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,69000 | € 11,69 |
| 10 | € 9,45200 | € 94,52 |
| 40 | € 8,20950 | € 328,38 |
| 80 | € 7,63588 | € 610,87 |
| 120 | € 7,39158 | € 886,99 |
| Unit Price without VAT: | € 11,69000 |
|---|---|
| Unit Price with VAT: | € 14,26180 |
















