


OD1238AP-12MTB | |
|---|---|
DigiKey Part Number | OD1238AP-12MTB-ND |
Manufacturer | |
Manufacturer Product Number | OD1238AP-12MTB |
Description | FAN AXL 119.5X38.5MM 12VDC TERM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119.5mm L x 119.5mm H Ball 108.0 CFM (3.02m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OD1238AP-12MTB Models |
Category | Features Auto Restart |
Mfr | Noise 41.0dB(A) |
Series | Power (Watts) 6 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated | Operating Temperature 5 ~ 149°F (-15 ~ 65°C) |
Size / Dimension Square - 119.5mm L x 119.5mm H | Approval Agency cURus, TUV |
Width 38.50mm | Current Rating (Amps) 0.500A |
Air Flow 108.0 CFM (3.02m³/min) | Material - Frame Aluminum |
Static Pressure 0.370 in H2O (92.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 65000 Hrs @ 45°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | € 28,89931 | € 15 027,64 |
| Unit Price without VAT: | € 28,89931 |
|---|---|
| Unit Price with VAT: | € 35,25716 |

