
OD1238-48HHBVXE | |
|---|---|
DigiKey Part Number | 1053-OD1238-48HHBVXE-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-48HHBVXE |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 258.8 CFM (7.27m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 62.3dB(A) |
Series | Power (Watts) 56.4 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV, UR |
Width 38.00mm | Current Rating (Amps) 1.15A |
Air Flow 258.8 CFM (7.27m³/min) | Voltage Range 30 ~ 52VDC |
Static Pressure 1.900 in H2O (473.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 27,54440 | € 13 772,20 |
| Unit Price without VAT: | € 27,54440 |
|---|---|
| Unit Price with VAT: | € 33,60417 |

