
OAB800AN-22-3WB | |
|---|---|
DigiKey Part Number | 1053-OAB800AN-22-3WB-ND |
Manufacturer | |
Manufacturer Product Number | OAB800AN-22-3WB |
Description | FAN BLOWER 125X39MM 230VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 230VAC Rectangular/Rounded - 125mm L x 126mm H Ball 14.0 CFM (0.392m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 28.0dB |
Manufacturer Orion Fans | Power (Watts) 9.00W |
Series | RPM 1400 RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated 230VAC | Approval Agency cURus, TUV |
Size / Dimension Rectangular/Rounded - 125mm L x 126mm H | Weight 1.2 lbs (544.3 g) |
Width 39.00mm | Voltage Range 200 ~ 240VAC |
Air Flow 14.0 CFM (0.392m³/min) | Material - Frame Aluminum |
Static Pressure 0.190 in H2O (47.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 60°C |
Fan Type Blower | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 22,70508 | € 2 724,61 |
| Unit Price without VAT: | € 22,70508 |
|---|---|
| Unit Price with VAT: | € 27,70020 |

