
OAB22569-22-1WB | |
|---|---|
DigiKey Part Number | 1053-1788-ND |
Manufacturer | |
Manufacturer Product Number | OAB22569-22-1WB |
Description | FAN IMP MTRZD 225X69MM 230VAC W/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 255mm Dia Ball 550.0 CFM (15.40m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 72.0dB |
Manufacturer Orion Fans | Power (Watts) 125W |
Series | RPM 2950 RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 140°F (-40 ~ 60°C) |
Size / Dimension Round - 255mm Dia | Weight 5.1 lbs (2.3 kg) |
Width 69.00mm | Current Rating (Amps) 0.560A |
Air Flow 550.0 CFM (15.40m³/min) | Material - Frame Aluminum |
Static Pressure 2.305 in H2O (574.2 Pa) | Material - Blade Thermoplastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type Motorized Impellers | Base Product Number |
Features Permanent Split Capacitor Motor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | € 117,56000 | € 940,48 |
| Unit Price without VAT: | € 117,56000 |
|---|---|
| Unit Price with VAT: | € 143,42320 |

