
OA825AP-22-1WB | |
|---|---|
DigiKey Part Number | 1053-1099-ND |
Manufacturer | |
Manufacturer Product Number | OA825AP-22-1WB |
Description | FAN AXIAL 80X27MM 230VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 25.0 CFM (0.700m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA825AP-22-1WB Models |
Category | Noise 25.0dB |
Manufacturer Orion Fans | Power (Watts) 9.00W |
Series | RPM 3000 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Voltage - Rated 230VAC | Approval Agency cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.573 lb (259.91 g) |
Width 27.00mm | Voltage Range 160 ~ 260VAC |
Air Flow 25.0 CFM (0.700m³/min) | Material - Frame Aluminum |
Static Pressure 0.210 in H2O (52.3 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,91000 | € 24,91 |
| 10 | € 20,02100 | € 200,21 |
| 40 | € 17,35250 | € 694,10 |
| 80 | € 16,44050 | € 1 315,24 |
| Unit Price without VAT: | € 24,91000 |
|---|---|
| Unit Price with VAT: | € 30,39020 |









