
OA80AP-11-3WB1855 | |
|---|---|
DigiKey Part Number | 1053-OA80AP-11-3WB1855-ND |
Manufacturer | |
Manufacturer Product Number | OA80AP-11-3WB1855 |
Description | 115VAC 80X38MM METAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 21.0 CFM (0.588m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 23.1dB(A) |
Manufacturer Orion Fans | Power (Watts) 6.00W |
Series | RPM 1875 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 115VAC | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV, UR |
Width 38.00mm | Voltage Range 100 ~ 125VAC |
Air Flow 21.0 CFM (0.588m³/min) | Material - Frame Aluminum |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Blade Metal |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 40°C |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 41,62130 | € 20 810,65 |
| Unit Price without VAT: | € 41,62130 |
|---|---|
| Unit Price with VAT: | € 50,77799 |

