



OA200AP-22-1WB1869K | |
|---|---|
cms-digikey-product-number | 1053-OA200AP-22-1WB1869K-ND |
cms-manufacturer | |
cms-manufacturer-product-number | OA200AP-22-1WB1869K |
cms-description | AC FAN, IP69K, 220X220X72MM, 230 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Fan Tubeaxial 230VAC Rectangular/Rounded - 220mm L x 200mm H Ball 485.0 CFM (13.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
cms-category | Noise 68.0dB |
Manufacturer Orion Fans | Power (Watts) 105W |
Series | RPM 3300 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Voltage - Rated 230VAC | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Size / Dimension Rectangular/Rounded - 220mm L x 200mm H | Approval Agency CE, cURus, TUV, UR |
Width 70.00mm | Weight 4.6 lbs (2.1 kg) |
Air Flow 485.0 CFM (13.58m³/min) | Material - Frame Aluminum |
Static Pressure 0.930 in H2O (231.7 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 55°C |
Fan Type Tubeaxial | Base Product Number |
Features Thermal Overload Protector (TOP) |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | € 140,42000 | € 140,42 |
| 10 | € 111,42300 | € 1 114,23 |
| 25 | € 102,65360 | € 2 566,34 |
| Unit Price without VAT: | € 140,42000 |
|---|---|
| Unit Price with VAT: | € 171,31240 |

