



OA180APL-11-1TB1868 | |
|---|---|
DigiKey Part Number | 1053-OA180APL-11-1TB1868-ND |
Manufacturer | |
Manufacturer Product Number | OA180APL-11-1TB1868 |
Description | FAN 115AC 180X180X65MM IP68 TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 180mm L x 180mm H Ball 400.0 CFM (11.20m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA180APL-11-1TB1868 Models |
Category | Noise 65.0dB |
Manufacturer Orion Fans | Power (Watts) 80.0W |
Series | RPM 3250 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Voltage - Rated 115VAC | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Size / Dimension Square - 180mm L x 180mm H | Approval Agency CE, cURus, TUV, UR |
Width 65.00mm | Weight 4 lbs (1.8 kg) |
Air Flow 400.0 CFM (11.20m³/min) | Material - Frame Aluminum |
Static Pressure 0.800 in H2O (199.3 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 55°C |
Fan Type Tubeaxial | Base Product Number |
Features Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 121,54000 | € 121,54 |
| 10 | € 96,53000 | € 965,30 |
| 25 | € 88,06920 | € 2 201,73 |
| Unit Price without VAT: | € 121,54000 |
|---|---|
| Unit Price with VAT: | € 148,27880 |







