
OA172AN-11-2TB | |
|---|---|
DigiKey Part Number | OA172AN-11-2TB-ND |
Manufacturer | |
Manufacturer Product Number | OA172AN-11-2TB |
Description | FAN AXIAL 172X50.8MM 115VAC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 172mm Dia Ball 170.0 CFM (4.76m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA172AN-11-2TB Models |
Category | Noise 42.0dB |
Manufacturer Orion Fans | Power (Watts) 20.00W |
Series | RPM 2400 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, cURus, TUV, UR |
Size / Dimension Round - 172mm Dia | Weight 2.7 lbs (1.2 kg) |
Width 50.80mm | Voltage Range 80 ~ 130VAC |
Air Flow 170.0 CFM (4.76m³/min) | Material - Frame Aluminum |
Static Pressure 0.490 in H2O (122.1 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Features Capacitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | € 50,25917 | € 603,11 |
| Unit Price without VAT: | € 50,25917 |
|---|---|
| Unit Price with VAT: | € 61,31619 |


