Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 80.00mm x 36.00mm x 14.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1601AR-B-Y6WFDY

DigiKey Part Number
5491-AMC1601AR-B-Y6WFDY-ND
Manufacturer
Manufacturer Product Number
AMC1601AR-B-Y6WFDY
Description
LCD COB CHAR 16X1 Y/G TRANSF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel, 8-Bit 80.00mm x 36.00mm x 14.00mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
80.00mm x 36.00mm x 14.00mm
Manufacturer
Orient Display
Viewing Area
64.50mm L x 13.80mm W
Packaging
Box
Backlight
LED - Yellow/Green
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
Number of Characters
16.0
Dot Size
0.55mm W x 0.75mm H
Display Format
16 x 1
Interface
Parallel, 8-Bit
Character Format
5 x 8 Dots
Controller Type
S6A0069
Display Type
STN - Super-Twisted Nematic
Operating Temperature
-20°C ~ 70°C
Display Mode
Transflective
Text Color
Dark Blue
Character Size
6.56mm H x 3.07mm W
Background Color
Yellow/Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 11,08000€ 11,08
10€ 8,59600€ 85,96
100€ 7,14910€ 714,91
500€ 6,52016€ 3 260,08
1 000€ 6,31617€ 6 316,17
Manufacturers Standard Package
Unit Price without VAT:€ 11,08000
Unit Price with VAT:€ 13,51760