


G-0707SA0707-0121ZC | |
|---|---|
DigiKey Part Number | 2347-G-0707SA0707-0121ZC-ND |
Manufacturer | |
Manufacturer Product Number | G-0707SA0707-0121ZC |
Description | RF SHIELD GUARDIAN .707" X .707" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.707" (17.96mm) X 0.707" (17.96mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.121" (3.07mm) |
Manufacturer Orbel Corporation | Length - Overall 0.707" (17.96mm) |
Series | Width - Overall 0.707" (17.96mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,25000 | € 12,25 |
| 10 | € 9,65700 | € 96,57 |
| 25 | € 9,00920 | € 225,23 |
| 100 | € 8,29770 | € 829,77 |
| 300 | € 7,90073 | € 2 370,22 |
| 500 | € 7,75398 | € 3 876,99 |
| 1 000 | € 7,58570 | € 7 585,70 |
| Unit Price without VAT: | € 12,25000 |
|---|---|
| Unit Price with VAT: | € 14,94500 |

