
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Optris | |
Series | * | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Desktop | |
Temperature Display | C°/F° | |
Temperature Range | - | |
Display Type | - | |
Input Type | Infrared | |
Features | Alarm, Auto Off, Data Logging, Min/Max | |
Probe Type | - | |
Battery Cell Size | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 443,21000 | € 443,21 |
| Unit Price without VAT: | € 443,21000 |
|---|---|
| Unit Price with VAT: | € 540,71620 |

