
OPS-D2010SY-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-D2010SY-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-D2010SY-GW |
Description | 0.2 Dual Digit SMD LED 7-Segment |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) 20-SMD |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer OPTO PLUS LED CORP. | Color Yellow |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 30mcd |
Number of Characters 2 | Wavelength - Peak 593nm |
Size / Dimension 0.394" H x 0.567" W x 0.118" D (10.00mm x 14.40mm x 3.00mm) | Power Dissipation (Max) 48mW |
Digit/Alpha Size 0.20" (5.08mm) | Package / Case 20-SMD |
Display Type 7-Segment |
| Tape & Reel (TR): | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,33160 | € 1 665,80 |
| 1 000 | € 3,31461 | € 3 314,61 |
| 1 500 | € 3,17013 | € 4 755,19 |
| 2 000 | € 3,15313 | € 6 306,26 |
| 2 500 | € 3,02564 | € 7 564,10 |
| 3 000 | € 3,00865 | € 9 025,95 |
| 3 500 | € 2,90666 | € 10 173,31 |
| 4 000 | € 2,88966 | € 11 558,64 |
| 4 500 | € 2,80467 | € 12 621,02 |
| Unit Price without VAT: | € 3,33160 |
|---|---|
| Unit Price with VAT: | € 4,06455 |

