
OPD-M357A0F6-BW | |
|---|---|
DigiKey Part Number | 5817-OPD-M357A0F6-BW-ND |
Manufacturer | |
Manufacturer Product Number | OPD-M357A0F6-BW |
Description | 5x7 RGB+IC Through Hole Dot Matr |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Single Data Line Red, Green, Blue (RGB) Black Face 1.54" L x 0.90" W x 0.31" H (39.10mm x 22.80mm x 8.00mm) |
Datasheet | Datasheet |
Category | Internal Connection Single Data Line |
Manufacturer OPTO PLUS LED CORP. | Size / Dimension 1.54" L x 0.90" W x 0.31" H (39.10mm x 22.80mm x 8.00mm) |
Series | Color Red, Green, Blue (RGB) |
Packaging Sheet | Configuration 5 x 7 |
Part Status Active | Interface Black Face |
Millicandela Rating 70mcd Red, 160mcd Green, 25mcd Blue |
| Sheet: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 26,27890 | € 2 627,89 |
| 200 | € 25,02955 | € 5 005,91 |
| 300 | € 23,83970 | € 7 151,91 |
| 400 | € 22,70083 | € 9 080,33 |
| 500 | € 21,62146 | € 10 810,73 |
| 600 | € 20,59308 | € 12 355,85 |
| 700 | € 19,61569 | € 13 730,98 |
| 800 | € 18,68080 | € 14 944,64 |
| 900 | € 17,78841 | € 16 009,57 |
| Unit Price without VAT: | € 26,27890 |
|---|---|
| Unit Price with VAT: | € 32,06026 |

