Image for OD-850-30-030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD-850-30-030

DigiKey Part Number
OD-850-30-030-ND
Manufacturer
Manufacturer Product Number
OD-850-30-030
Description
LED MOD SQUARE 9W 855NM
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
13V
Manufacturer
Opto Diode Corp
Current - Max
6A
Packaging
Bulk
Viewing Angle
30°
Part Status
Obsolete
Size / Dimension
50.00mm L x 50.00mm W
Type
LED Module
Height
8.13mm
Configuration
Square
Lens Type
Flat
Current - Test
3A
Base Product Number
Temperature - Test
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.