
Category | Style Standard |
Manufacturer Opto 22 | Voltage - Input 12 ~ 32VAC |
Series | Current - Input 25 mA |
Packaging Box | Voltage - Output 5VDC |
Part Status Active | Current - Output 12mA |
Type AC Input Module | Turn On Time 5ms |
Color Yellow | Turn Off Time 5ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,91000 | € 34,91 |
| 10 | € 29,66500 | € 296,65 |
| 100 | € 25,21870 | € 2 521,87 |
| Unit Price without VAT: | € 34,91000 |
|---|---|
| Unit Price with VAT: | € 42,59020 |


