Fuse Holder 30 A 58V 2 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT-08-L

DigiKey Part Number
2298-LPT-08-L-ND
Manufacturer
Manufacturer Product Number
LPT-08-L
Description
MICRO2 ADD-ON FUSEHOLDER, 2 CKT
Customer Reference
Detailed Description
Fuse Holder 30 A 58V 2 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
LPT-08-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
30 A
For Use With/Related Products
ANT, APT
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
2
Voltage
Orientation
Right Angle
Termination Style
Wire Leads
Contact Material
Brass
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate € 60,09 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.