Thermal Cutoff (TCO) AC DC 2 A 125°C (257°F) Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2B-125

DigiKey Part Number
2298-K2B-125-ND
Manufacturer
Manufacturer Product Number
K2B-125
Description
THERMAL FUSE 2A 250V - 125C 257F
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 2 A 125°C (257°F) Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Type
Fuse
Holding Temperature
95°C (203°F)
Rated Functioning Temperature
125°C (257°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Current Rating (Amps)
2 A
Approval Agency
CCC, VDE
Maximum Temperature Limit
180°C (356°F)
Package / Case
Radial, Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate € 60,84 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.