FSC-1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSC-6A

DigiKey Part Number
2298-FSC-6A-ND
Manufacturer
Manufacturer Product Number
FSC-6A
Description
FUSE GLASS 6A 250VAC 5X20MM
Customer Reference
Detailed Description
6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
FSC-6A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Approval Agency
cULus, UL 248
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
47.42 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 294
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate € 61,06 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.