
CSC-05 | |
|---|---|
DigiKey Part Number | 2298-CSC-05TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSC-05 |
Description | PCB FUSE CLIP - 5MM, END STOPS |
Customer Reference | |
Detailed Description | Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSC-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | PC Pin | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |

