2 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM-UL-2A

DigiKey Part Number
2298-APM-UL-2A-ND
Manufacturer
Manufacturer Product Number
APM-UL-2A
Description
FUSE AUTO 2A 32VDC BLADE MINI
Customer Reference
Detailed Description
2 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
ISO8820-3, SAE-J2077, UL275A
Operating Temperature
-
Color
Gray
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate € 60,84 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.