325A 32 VDC Fuse Fuse Strip Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANF-325A

DigiKey Part Number
2298-ANF-325A-ND
Manufacturer
Manufacturer Product Number
ANF-325A
Description
FUSE STRIP 325A 32VDC RECT
Customer Reference
Detailed Description
325A 32 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
EDA/CAD Models
ANF-325A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
325A
Voltage Rating - AC
-
Voltage Rating - DC
32 VDC
Response Time
Fast Blow
Applications
Automotive
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
1kA
Package / Case
Rectangular, Blade
Size / Dimension
1.390" L x 0.870" W x 0.327" H (35.30mm x 22.10mm x 8.30mm)
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 780
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate € 60,09 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.