
AF6-155G1-SU | |
|---|---|
DigiKey Part Number | 3950-AF6-155G1-SU-ND |
Manufacturer | |
Manufacturer Product Number | AF6-155G1-SU |
Description | TOP LEVEL,SFP,GBE,20DB,40KM,OTDR |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1551nm 3.15V ~ 3.45V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1551nm |
Manufacturer Optical Zonu Corporation | Applications General Purpose |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |

