
A13-Z816-D33-AS-S | |
|---|---|
DigiKey Part Number | 3950-A13-Z816-D33-AS-S-ND |
Manufacturer | |
Manufacturer Product Number | A13-Z816-D33-AS-S |
Description | FIBER OPTIC TRANSMITTER, OZ800 F |
Customer Reference | |
Detailed Description | RF Transmitter 20MHz ~ 6GHz GPS, LTE Connector, RS-232 38.4kbps |
Datasheet | Datasheet |
Category | Applications GPS, LTE |
Manufacturer Optical Zonu Corporation | Interface Connector, RS-232 |
Packaging Box | Power - Output 6mW |
Part Status Active | Data Rate (Max) 38.4kbps |
Function Transmitter | Voltage - Supply 8V ~ 32V |
Modulation or Protocol GPS, LTE | Base Product Number |
Frequency 20MHz ~ 6GHz |

