
A13-Z101-D33-AS-S | |
|---|---|
DigiKey Part Number | 3950-A13-Z101-D33-AS-S-ND |
Manufacturer | |
Manufacturer Product Number | A13-Z101-D33-AS-S |
Description | FIBER OPTIC TRANSMITTER, OZ101 F |
Customer Reference | |
Detailed Description | RF Transmitter 30MHz ~ 3GHz GPS I2C |
Datasheet | Datasheet |
Category | Frequency 30MHz ~ 3GHz |
Manufacturer Optical Zonu Corporation | Applications GPS, LTE |
Packaging Box | Interface I2C |
Part Status Active | Power - Output 3.5mW |
Function Transmitter | Voltage - Supply 3.5V ~ 5.25V, 4.75V ~ 5.5V |
Modulation or Protocol GPS | Base Product Number |

