VN2222LLRL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 8 271
Unit Price: € 0,46000
Datasheet
N-Channel 60 V 150mA 400mW (Ta) Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN2222LLRL

DigiKey Part Number
2156-VN2222LLRL-ND
Manufacturer
Manufacturer Product Number
VN2222LLRL
Description
SMALL SIGNAL N-CHANNEL MOSFET
Customer Reference
Detailed Description
N-Channel 60 V 150mA 400mW (Ta) Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 1mA
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Type
Power Dissipation (Max)
400mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-92 (TO-226)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VN2222LL-GMicrochip Technology8 271VN2222LL-G-ND€ 0,46000Similar
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.