USB10H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 8 626
Unit Price: € 0,78000
Datasheet
Mosfet Array 20V 1.9A 700mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 1.9A 700mW Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

USB10H

DigiKey Part Number
USB10H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
USB10H
Description
MOSFET 2P-CH 20V 1.9A SSOT6
Customer Reference
Detailed Description
Mosfet Array 20V 1.9A 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.9A
Rds On (Max) @ Id, Vgs
170mOhm @ 1.9A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
441pF @ 10V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable